Uncoated Kool Mu Ferrite Core E Type 4.500" (114.30mm) Length 1.376" (34.94mm) Width Diameter 1.818" (46.18mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00K114LE060

DigiKey Part Number
4616-00K114LE060-ND
Manufacturer
Manufacturer Product Number
00K114LE060
Description
KOOL MU 114L E-CORE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated Kool Mu Ferrite Core E Type 4.500" (114.30mm) Length 1.376" (34.94mm) Width Diameter 1.818" (46.18mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Initial Permeability (µi)
60
Manufacturer
Magnetics, a division of Spang & Co.
Effective Length (le) mm
215.0
Packaging
Bulk
Effective Area (Ae) mm²
1220.0
Part Status
Active
Effective Magnetic Volume (Ve) mm³
262000.0
Core Type
E
Finish
Uncoated
Material
Kool Mu
Height
1.818" (46.18mm)
Inductance Factor (Al)
445 nH
Length
4.500" (114.30mm)
Tolerance
±8%
Width
1.376" (34.94mm)
Gap
Ungapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$250.02000$250.02
18$142.99944$2,573.99
36$133.39389$4,802.18
Manufacturers Standard Package