
00K114LE026 | |
---|---|
DigiKey Part Number | 4616-00K114LE026-ND |
Manufacturer | |
Manufacturer Product Number | 00K114LE026 |
Description | FERRITE CORE E 235NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mu Ferrite Core E Type 4.500" (114.30mm) Length 1.376" (34.94mm) Width Diameter 1.818" (46.18mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | - | |
Inductance Factor (Al) | 235 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 26 | |
Effective Length (le) mm | 215.0 | |
Effective Area (Ae) mm² | 1220.0 | |
Effective Magnetic Volume (Ve) mm³ | 262000.0 | |
Finish | Uncoated | |
Height | 1.818" (46.18mm) | |
Length | 4.500" (114.30mm) | |
Width | 1.376" (34.94mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $238.48000 | $238.48 |
18 | $136.36333 | $2,454.54 |
36 | $133.56417 | $4,808.31 |