
0079102A7 | |
---|---|
DigiKey Part Number | 4616-0079102A7-ND |
Manufacturer | |
Manufacturer Product Number | 0079102A7 |
Description | FERRITE CORE TOROID 48NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu MAX Ferrite Core Toroid Type Length Width 4.000" (101.60mm) Diameter 0.650" (16.51mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu MAX | |
Diameter | 4.000" (101.60mm) | |
Inductance Factor (Al) | 48 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 26 | |
Effective Length (le) mm | 243.0 | |
Effective Area (Ae) mm² | 358.0 | |
Effective Magnetic Volume (Ve) mm³ | 86900.0 | |
Finish | Coated | |
Height | 0.650" (16.51mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $330.68000 | $330.68 |
10 | $211.58500 | $2,115.85 |
25 | $197.58840 | $4,939.71 |