C055175A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0078443A7

DigiKey Part Number
4616-0078443A7-ND
Manufacturer
Manufacturer Product Number
0078443A7
Description
X FLUX 075 PERM BROWN 438 SIZE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated XFlux Ferrite Core Toroid Type Length Width 1.840" (46.74mm) Diameter 0.710" (18.03mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
XFlux
Diameter
1.840" (46.74mm)
Inductance Factor (Al)
169 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
75
Effective Length (le) mm
107.0
Effective Area (Ae) mm²
199.0
Effective Magnetic Volume (Ve) mm³
21300.0
Finish
Uncoated
Height
0.710" (18.03mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$75.13000$75.13
10$50.53900$505.39
25$42.36880$1,059.22
50$36.68520$1,834.26
105$34.07562$3,577.94
Manufacturers Standard Package