
0078097A7 | |
---|---|
DigiKey Part Number | 4616-0078097A7-ND |
Manufacturer | |
Manufacturer Product Number | 0078097A7 |
Description | FERRITE CORE TOROID 35NH XFLUX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated XFlux Ferrite Core Toroid Type Length Width 4.055" (103.00mm) Diameter 0.705" (17.91mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | XFlux | |
Diameter | 4.055" (103.00mm) | |
Inductance Factor (Al) | 35 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 19 | |
Effective Length (le) mm | 243.0 | |
Effective Area (Ae) mm² | 358.0 | |
Effective Magnetic Volume (Ve) mm³ | 86900.0 | |
Finish | Coated | |
Height | 0.705" (17.91mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $236.66000 | $236.66 |
10 | $153.51200 | $1,535.12 |
25 | $132.54040 | $3,313.51 |