New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0070392A7

DigiKey Part Number
4616-0070392A7-ND
Manufacturer
Manufacturer Product Number
0070392A7
Description
IC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Epoxy Kool Mu Ultra Ferrite Core Toroid Type Length Width 1.580" (40.13mm) Diameter 0.669" (16.99mm) Height
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
Kool Mu Ultra
Diameter
1.580" (40.13mm)
Inductance Factor (Al)
122 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
60
Effective Length (le) mm
95.1
Effective Area (Ae) mm²
153.7
Effective Magnetic Volume (Ve) mm³
14600.0
Finish
Epoxy
Height
0.669" (16.99mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
160$58.33325$9,333.32
Manufacturers Standard Package