
MSS-311S | |
---|---|
DigiKey Part Number | MSS-311S-ND |
Manufacturer | |
Manufacturer Product Number | MSS-311S |
Description | SENSOR BALL SW SPST-NC NO W LEAD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Ball Switch Magnet SPST-NC (1) NO (1) Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Ball Switch | |
Output Type | SPST-NC (1) NO (1) | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | - | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $826.08000 | $826.08 |
10 | $683.87300 | $6,838.73 |
25 | $637.93080 | $15,948.27 |
100 | $580.24080 | $58,024.08 |