
MSS-311C | |
---|---|
DigiKey Part Number | MSS-311C-ND |
Manufacturer | |
Manufacturer Product Number | MSS-311C |
Description | SENSOR BALL SW SPST-NC NO W LEAD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Ball Switch Magnet SPST-NC (1) NO (1) Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Ball Switch | |
Output Type | SPST-NC (1) NO (1) | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | - | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $349.04000 | $349.04 |
10 | $303.65400 | $3,036.54 |
25 | $286.96760 | $7,174.19 |
100 | $263.19520 | $26,319.52 |
250 | $248.44240 | $62,110.60 |