cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG-A2-0.0-N-45N

DigiKey Part Number
MG-A2-0.0-N-45N-ND
Manufacturer
Manufacturer Product Number
MG-A2-0.0-N-45N
Description
SWITCH MAGNETIC SPST-NO 250MA
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnasphere® Magnetic Switch SPST-NO Operate Range 250mA (DC) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnasphere Corp
Series
Packaging
Bulk
Part Status
Active
Type
Magnasphere® Magnetic
Circuit
SPST-NO
Operate Range
-
Release Range
-
Current - Switching
250mA (DC)
Voltage - Switching DC
30 V
Power - Rated
-
Mounting Type
Through Hole
Termination Style
PC Pin
Length - Overall
0.615" (15.62mm)
Size - Body
0.244" Dia x 0.175" L (6.20mm x 4.45mm)
Height Above Board
0.175" (4.45mm)
Operating Temperature
-40°C ~ 150°C
Capacitance
1 pF
Current - Carry
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$47.18926$23,594.63
Manufacturers Standard Package