A2100-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lantronix, Inc.
In Stock: 971
Unit Price: $194.27000
Datasheet
SiRFstarIV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2100-A

DigiKey Part Number
1829-A2100-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A2100-A
Description
RF RCVR GPS 1.575GHZ MODULE
Customer Reference
Detailed Description
SiRFstarIV™ RF Receiver GPS 1.575GHz -163dBm 115.2kbps On-Board, Patch Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1.575GHz
Sensitivity
-163dBm
Data Rate (Max)
115.2kbps
Modulation or Protocol
GPS
Applications
General Purpose
Current - Receiving
45mA
Data Interface
I2C, SPI, UART
Memory Size
-
Antenna Connector
On-Board, Patch
Features
-
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes