A2200-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2200A

DigiKey Part Number
1829-A2200-ATR-ND - Tape & Reel (TR)
1829-A2200-ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A2200A
Description
RF RCVR GPS 1.575GHZ MODULE
Customer Reference
Detailed Description
SiRFstarIV™ RF Receiver GPS 1.575GHz -163dBm 115.2kbps Module
Datasheet
 Datasheet
EDA/CAD Models
A2200A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Frequency
1.575GHz
Sensitivity
-163dBm
Data Rate (Max)
115.2kbps
Modulation or Protocol
GPS
Applications
General Purpose
Current - Receiving
69mA
Data Interface
SPI
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 971
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$194.27000$194.27
10$169.45900$1,694.59
25$160.85360$4,021.34
100$149.05760$14,905.76
250$142.00104$35,500.26
500$137.02336$68,511.68