MX29LV400CTXEC-70G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Macronix
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: $14.83715
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: $14.83715
Datasheet
MX29LV160DBXEI-70G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX29LV400CTXEC-70G

DigiKey Part Number
MX29LV400CTXEC-70G-ND
Manufacturer
Manufacturer Product Number
MX29LV400CTXEC-70G
Description
IC FLASH 4MBIT PARALLEL 48LFBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit Parallel 70 ns 48-LFBGA, CSP (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-LFBGA, CSP (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable