
MX29LV400CBXEI-70G | |
---|---|
DigiKey Part Number | 1092-1024-ND |
Manufacturer | |
Manufacturer Product Number | MX29LV400CBXEI-70G |
Description | IC FLASH 4MBIT PARALLEL 48LFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit Parallel 70 ns 48-LFBGA, CSP (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-LFBGA, CSP (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
480 | $14.83715 | $7,121.83 |