Image for MX25V5126FOI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25V5126FOI

DigiKey Part Number
1092-MX25V5126FOITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX25V5126FOI
Description
IC FLASH 512KBIT SPI/DUAL 8TSSOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 512Kbit SPI - Dual I/O 80 MHz 6 ns 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
256K x 2, 512K x 1
Memory Interface
SPI - Dual I/O
Clock Frequency
80 MHz
Write Cycle Time - Word, Page
50µs, 10ms
Access Time
6 ns
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.74178$6,967.12
Manufacturers Standard Package