MX25U4033EZNI-12G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Macronix
In Stock: 11,444
Unit Price: $5.92000
Datasheet

Similar


Macronix
In Stock: 3,393
Unit Price: $8.22000
Datasheet
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 80 MHz 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25U4033EZNI-12G

DigiKey Part Number
MX25U4033EZNI-12G-ND
Manufacturer
Manufacturer Product Number
MX25U4033EZNI-12G
Description
IC FLASH 4MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 80 MHz 8-WSON (6x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
80 MHz
Write Cycle Time - Word, Page
30µs, 3ms
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
5,700$5.37963$30,663.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.