
MX25U4035FZUI | |
|---|---|
DigiKey Part Number | 1092-MX25U4035FZUITR-ND - Tape & Reel (TR) 1092-MX25U4035FZUICT-ND - Cut Tape (CT) 1092-MX25U4035FZUIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25U4035FZUI |
Description | IC FLASH 4MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 108 MHz 8-USON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 100µs, 4ms | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $5.59900 | $55.99 |
| 25 | $5.44600 | $136.15 |
| 50 | $5.33240 | $266.62 |
| 100 | $5.21650 | $521.65 |
| 250 | $5.06148 | $1,265.37 |
| 500 | $4.94376 | $2,471.88 |
| 1,000 | $4.82643 | $4,826.43 |
| 5,000 | $4.55657 | $22,782.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $4.41268 | $52,952.16 |

