MX25L12833FM2Q-10G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25S6433FM2I02

DigiKey Part Number
1092-MX25S6433FM2I02-ND
Manufacturer
Manufacturer Product Number
MX25S6433FM2I02
Description
IC FLASH 64MBIT SPI/QUAD 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 104 MHz 6 ns 8-SOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
16M x 4, 32M x 2, 64M x 1
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
100µs, 4.6ms
Access Time
6 ns
Voltage - Supply
1.14V ~ 1.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
20,608$12.88546$265,543.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.