MX25U4033EZNI-12G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L3206EZNI-12G

DigiKey Part Number
1092-1077-ND
Manufacturer
Manufacturer Product Number
MX25L3206EZNI-12G
Description
IC FLASH 32MBIT SPI 86MHZ 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI 86 MHz 8-WSON (6x5)
Datasheet
 Datasheet
EDA/CAD Models
MX25L3206EZNI-12G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI
Clock Frequency
86 MHz
Write Cycle Time - Word, Page
50µs, 3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,918
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$9.22000$9.22
10$8.66000$86.60
25$8.41960$210.49
50$8.23520$411.76
100$8.04920$804.92
250$7.80392$1,950.98
570$7.58326$4,322.46
1,140$7.39876$8,434.59
5,130$7.00487$35,934.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.