
MAX9705DETB+T | |
---|---|
DigiKey Part Number | MAX9705DETB+TTR-ND - Tape & Reel (TR) MAX9705DETB+TCT-ND - Cut Tape (CT) MAX9705DETB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9705DETB+T |
Description | IC AMP CLASS D MONO 2.3W 10TDFN |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 10-TDFN (3x3) |
EDA/CAD Models | MAX9705DETB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.3W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-TDFN (3x3) | |
Package / Case | 10-WFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.51000 | $12.51 |
10 | $9.14600 | $91.46 |
25 | $8.30440 | $207.61 |
100 | $7.37500 | $737.50 |
250 | $6.93232 | $1,733.08 |
500 | $6.66512 | $3,332.56 |
1,000 | $6.44524 | $6,445.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.21308 | $15,532.70 |
5,000 | $6.07319 | $30,365.95 |
7,500 | $6.00317 | $45,023.78 |
12,500 | $5.92556 | $74,069.50 |