MX25L12873FZNI-10G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Macronix
In Stock: 0
Unit Price: $11.05470
Datasheet

Similar


Winbond Electronics
In Stock: 55,550
Unit Price: $16.07000
Datasheet
FLASH - NOR Memory IC 128Mbit SPI 104 MHz 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L12873FZNI-10G

DigiKey Part Number
MX25L12873FZNI-10G-ND
Manufacturer
Manufacturer Product Number
MX25L12873FZNI-10G
Description
IC FLASH 128MBIT SPI 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI 104 MHz 8-WSON (6x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
30µs, 1.5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tray
QuantityUnit PriceExt Price
570$17.02779$9,705.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.