
PXAC243502FV-V1-R0 | |
|---|---|
DigiKey Part Number | PXAC243502FV-V1-R0-ND |
Manufacturer | |
Manufacturer Product Number | PXAC243502FV-V1-R0 |
Description | RF MOSFET LDMOS 28V H-37275-4 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 850 mA 2.4GHz 15dB 68W H-37275-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 2.4GHz | |
Gain | 15dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 850 mA | |
Power - Output | 68W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | H-37275-4 | |
Supplier Device Package | H-37275-4 | |
Base Product Number |

