PTAB182002TCV2R250XUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXAC201602FC-V1-R0

DigiKey Part Number
PXAC201602FC-V1-R0-ND
Manufacturer
Manufacturer Product Number
PXAC201602FC-V1-R0
Description
RF MOSFET LDMOS 28V H-37248-4
Customer Reference
Detailed Description
RF Mosfet 28 V 360 mA 2.02GHz 17.7dB 22.5W H-37248-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Strip
Part Status
Obsolete
Technology
LDMOS
Frequency
2.02GHz
Gain
17.7dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
360 mA
Power - Output
22.5W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
H-37248-4
Supplier Device Package
H-37248-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types