
PAW1027-1 | |
|---|---|
DigiKey Part Number | 1465-PAW1027-1-ND |
Manufacturer | |
Manufacturer Product Number | PAW1027-1 |
Description | AMPLIFIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 35MHz ~ 500MHz SOT-115J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 35MHz ~ 500MHz | |
P1dB | - | |
Gain | 38dB | |
Noise Figure | 4.2dB | |
RF Type | CATV | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-115J | |
Supplier Device Package | SOT-115J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6,287.09100 | $62,870.91 |

