
NPT2018 | |
---|---|
DigiKey Part Number | 1465-1421-ND |
Manufacturer | |
Manufacturer Product Number | NPT2018 |
Description | FET RF 160V 6GHZ 14DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 75 mA 0Hz ~ 6GHz 16.5dB 12.5W 14-DFN (3x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 0Hz ~ 6GHz | |
Gain | 16.5dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | 1.75A | |
Noise Figure | - | |
Current - Test | 75 mA | |
Power - Output | 12.5W | |
Voltage - Rated | 160 V | |
Mounting Type | Surface Mount | |
Package / Case | 14-TDFN Exposed Pad | |
Supplier Device Package | 14-DFN (3x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
70 | $297.30971 | $20,811.68 |