MSWSE-050-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSWSE-050-17

DigiKey Part Number
1702-1003-2-ND - Tape & Reel (TR)
1702-1003-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MSWSE-050-17
Description
RF DIODE PIN 500V 0805P
Customer Reference
Detailed Description
RF Diode PIN - Single 500V 500 mA 0805P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
500V
Current - Max
500 mA
Capacitance @ Vr, F
0.25pF @ 50V, 1MHz
Resistance @ If, F
750mOhm @ 100mA, 100MHz
Operating Temperature
175°C (TJ)
Package / Case
2-SMD, 0805
Supplier Device Package
0805P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$51.15000$51.15
10$39.25100$392.51
25$36.28240$907.06
100$33.02320$3,302.32