
MSS20-051-H27 | |
|---|---|
DigiKey Part Number  | 1465-MSS20-051-H27-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MSS20-051-H27  | 
Description  | RF DIODE SCHOTTKY 1V 100MW H27  | 
Customer Reference  | |
Detailed Description  | RF Diode Schottky - Single 1V 35 mA 100 mW H27  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | MACOM Technology Solutions  | |
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Active  | |
Diode Type  | Schottky - Single  | |
Voltage - Peak Reverse (Max)  | 1V  | |
Current - Max  | 35 mA  | |
Capacitance @ Vr, F  | 0.27pF @ 0V, 1MHz  | |
Resistance @ If, F  | -  | |
Power Dissipation (Max)  | 100 mW  | |
Operating Temperature  | -65°C ~ 150°C  | |
Package / Case  | H27  | |
Supplier Device Package  | H27  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $852.64000 | $852.64 | 

