
MASWSS0204SMB | |
---|---|
DigiKey Part Number | 1465-1663-ND |
Manufacturer | |
Manufacturer Product Number | MASWSS0204SMB |
Description | EVAL BOARD FOR MASWSS0204TR-3000 |
Customer Reference | |
Detailed Description | MASWSS0204 - Switch, SPDT 0Hz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 0Hz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MASWSS0204 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,052.75000 | $2,052.75 |