FMS2031-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASWSS0202TR-3000

DigiKey Part Number
1465-1392-2-ND - Tape & Reel (TR)
1465-1392-1-ND - Cut Tape (CT)
1465-1392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MASWSS0202TR-3000
Description
IC RF SWITCH SPDT 6GHZ 12QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Switch IC 802.11a/b/g SPDT 6 GHz 50Ohm 12-PQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MASWSS0202TR-3000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.11a/b/g
Topology
Reflective
Circuit
SPDT
Frequency Range
0Hz ~ 6GHz
Isolation
25dB
Insertion Loss
0.75dB
Test Frequency
6GHz
P1dB
35dBm
IIP3
51dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
12-VFQFN Exposed Pad
Supplier Device Package
12-PQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,050
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$46.18000$46.18
10$35.34300$353.43
25$32.62760$815.69
100$29.64800$2,964.80
250$28.22712$7,056.78
500$27.37062$13,685.31
1,000$26.84147$26,841.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$23.96559$71,896.77
Manufacturers Standard Package