
MASW-003103-13640P | |
---|---|
DigiKey Part Number | 1465-MASW-003103-13640PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MASW-003103-13640P |
Description | RF DIODE PIN 80V 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 80V 0805 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 80V | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $145.95644 | $437,869.32 |