
MAPS-010145-000000 | |
---|---|
DigiKey Part Number | 1465-1825-ND |
Manufacturer | |
Manufacturer Product Number | MAPS-010145-000000 |
Description | PHASE SHIFTER 4-BIT 3.5-6.0 GHZ |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Radar 3.5GHz ~ 6GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 3.5GHz ~ 6GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |