
MAPD-008109-C30040 | |
|---|---|
DigiKey Part Number | 1465-MAPD-008109-C30040TR-ND - Tape & Reel (TR) 1465-MAPD-008109-C30040CT-ND - Cut Tape (CT) 1465-MAPD-008109-C30040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAPD-008109-C30040 |
Description | 3 WAY POWER DIVIDER, 0 DEG, SM-4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 200 MHz ~ 5 MHz Isolation (Min) 33dB, 12dB Return Loss, ±1°C Imbalance (Max) SM-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.28dB | |
Frequency | 200 MHz ~ 5 MHz | |
Specifications | Isolation (Min) 33dB, 12dB Return Loss, ±1°C Imbalance (Max) | |
Size / Dimension | 0.490" L x 0.370" W x 0.250" H (12.44mm x 9.39mm x 6.35mm) | |
Package / Case | SM-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.69000 | $49.69 |
| 10 | $43.04400 | $430.44 |
| 25 | $40.73040 | $1,018.26 |
| 100 | $37.54950 | $3,754.95 |
| 250 | $35.64352 | $8,910.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $34.29818 | $17,149.09 |
| 1,000 | $33.03058 | $33,030.58 |
| 1,500 | $32.32359 | $48,485.39 |
| 2,500 | $31.46753 | $78,668.82 |

