24 AQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAMX-011040-TR0100

DigiKey Part Number
1465-MAMX-011040-TR0100TR-ND - Tape & Reel (TR)
1465-MAMX-011040-TR0100CT-ND - Cut Tape (CT)
1465-MAMX-011040-TR0100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAMX-011040-TR0100
Description
MMIC MIXER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Mixer IC Radar Down Converter 8GHz ~ 26GHz 24-AQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Radar
Frequency
8GHz ~ 26GHz
Number of Mixers
2
Gain
-
Noise Figure
-
Secondary Attributes
Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
24-TFQFN Exposed Pad
Supplier Device Package
24-AQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$701.71000$701.71
10$585.13600$5,851.36
25$556.02800$13,900.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$524.04980$52,404.98
Manufacturers Standard Package