Image for MAMF-011119-TR3000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAMF-011119-TR3000

DigiKey Part Number
1465-MAMF-011119-TR3000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAMF-011119-TR3000
Description
RF AMP 1-6 GHZ SWITCH LNA MODULE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF IC LNA, Switch General Purpose 1GHz ~ 6GHz 35dB LNA Gain 20-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
LNA, Switch
Frequency
1GHz ~ 6GHz
RF Type
General Purpose
Secondary Attributes
35dB LNA Gain
Mounting Type
Surface Mount
Package / Case
20-TQFN Exposed Pad
Supplier Device Package
20-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$90.37810$271,134.30
Manufacturers Standard Package