
MABA-007968-CT66TB | |
|---|---|
DigiKey Part Number | 1465-1566-ND |
Manufacturer | |
Manufacturer Product Number | MABA-007968-CT66TB |
Description | EVAL BOARD FOR MABACT0066 |
Customer Reference | |
Detailed Description | MABACT0066 - Balun 5MHz ~ 1GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Balun | |
Frequency | 5MHz ~ 1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MABACT0066 | |
Note | - | |
Base Product Number |

