New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAP-011377-DIE

DigiKey Part Number
1465-MAAP-011377-DIE-ND
Manufacturer
Manufacturer Product Number
MAAP-011377-DIE
Description
POWER AMPLIFIER,20-55 GHZ,0.25W,
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G, Radar 20GHz ~ 55GHz Die
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
Frequency
20GHz ~ 55GHz
P1dB
25dBm
Gain
21dB
Noise Figure
-
RF Type
5G, Radar
Voltage - Supply
-
Current - Supply
-
Test Frequency
40GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$1,794.07400$89,703.70
Manufacturers Standard Package