24-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAM-009320-TR3000

DigiKey Part Number
1465-1274-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAAM-009320-TR3000
Description
IC AMP GPS 400MHZ-2.7GHZ 24QFN
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 400MHz ~ 2.7GHz 24-PQFN (4x4)
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
400MHz ~ 2.7GHz
P1dB
28dBm
Gain
25.5dB
Noise Figure
3dB
RF Type
General Purpose
Voltage - Supply
-
Current - Supply
-
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-PQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,000
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.