
MAAM-008734-0CA101 | |
---|---|
DigiKey Part Number | 1465-MAAM-008734-0CA101-ND |
Manufacturer | |
Manufacturer Product Number | MAAM-008734-0CA101 |
Description | AMPLIFIER 5-100 MHZ CONNECTORIZE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 100MHz |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 5MHz ~ 100MHz | |
P1dB | 23dBm | |
Gain | 17dB | |
Noise Figure | 3dB | |
RF Type | General Purpose | |
Voltage - Supply | - | |
Current - Supply | 105mA | |
Test Frequency | 3MHz ~ 120MHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |