
MA4P7104B-401T | |
---|---|
DigiKey Part Number | 1465-MA4P7104B-401TTR-ND - Tape & Reel (TR) 1465-MA4P7104B-401TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MA4P7104B-401T |
Description | RF DIODE PIN 400V 6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 400V 6 W Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 400V | |
Capacitance @ Vr, F | 1pF @ 100V, 1MHz | |
Resistance @ If, F | 750mOhm @ 50mA, 100MHz | |
Power Dissipation (Max) | 6 W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $175.30000 | $175.30 |
10 | $140.21900 | $1,402.19 |
25 | $131.44480 | $3,286.12 |
100 | $121.80690 | $12,180.69 |
250 | $117.21204 | $29,303.01 |
500 | $116.56336 | $58,281.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $112.16390 | $112,163.90 |