
MA4P7102B-401T | |
|---|---|
DigiKey Part Number  | 1465-MA4P7102B-401TTR-ND - Tape & Reel (TR) 1465-MA4P7102B-401TCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | MA4P7102B-401T  | 
Description  | RF DIODE PIN 200V 6W AXIAL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | RF Diode PIN - Single 200V 6 W Axial  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | MACOM Technology Solutions  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Diode Type  | PIN - Single  | |
Voltage - Peak Reverse (Max)  | 200V  | |
Capacitance @ Vr, F  | 1pF @ 100V, 1MHz  | |
Resistance @ If, F  | 500mOhm @ 100mA, 100MHz  | |
Power Dissipation (Max)  | 6 W  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Package / Case  | Axial  | |
Supplier Device Package  | Axial  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $164.56000 | $164.56 | 
| 10 | $131.39300 | $1,313.93 | 
| 25 | $123.09880 | $3,077.47 | 
| 100 | $113.98570 | $11,398.57 | 
| 250 | $109.64076 | $27,410.19 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $107.02206 | $53,511.03 | 

