
HH-127-PIN | |
---|---|
DigiKey Part Number | 1465-HH-127-PIN-ND |
Manufacturer | |
Manufacturer Product Number | HH-127-PIN |
Description | HYBRID,BROAD-BAND,180_DEG, |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 10MHz ~ 500MHz 1W TO-8 Style, 4 Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 10MHz ~ 500MHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 1.4dB | |
Power - Max | 1W | |
Isolation | 30dB | |
Return Loss | - | |
Package / Case | TO-8 Style, 4 Lead | |
Supplier Device Package | TO-8-2 | |
Base Product Number |