


GTVA101K42EV-V1-R0 | |
|---|---|
DigiKey Part Number | 1465-GTVA101K42EV-V1-R0TR-ND - Tape & Reel (TR) 1465-GTVA101K42EV-V1-R0CT-ND - Cut Tape (CT) 1465-GTVA101K42EV-V1-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTVA101K42EV-V1-R0 |
Description | RF MOSFET HEMT 50V H-36275-4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 83.6 mA 960MHz ~ 1.4GHz 17dB 1400W H-36275-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 960MHz ~ 1.4GHz | |
Gain | 17dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 83.6 mA | |
Power - Output | 1400W | |
Voltage - Rated | 125 V | |
Mounting Type | Chassis Mount | |
Package / Case | H-36275-4 | |
Supplier Device Package | H-36275-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16,516.31000 | $16,516.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $14,155.47400 | $707,773.70 |


