G30, TO-8 PKG.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G30

DigiKey Part Number
1465-G30-ND
Manufacturer
Manufacturer Product Number
G30
Description
ATTENUATOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 50dB 100 MHz ~ 2 GHz 50 Ohms 200mW TO-8 Style, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Attenuation Value
50dB
Frequency Range
100 MHz ~ 2 GHz
Power (Watts)
200mW
Impedance
50 Ohms
Package / Case
TO-8 Style, 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$3,087.99000$3,087.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.