



MC-JEDIONE-LIN | |
---|---|
DigiKey Part Number | 2953-MC-JEDIONE-LIN-ND |
Manufacturer | |
Manufacturer Product Number | MC-JEDIONE-LIN |
Description | Machinechat JEDI ONE for Linux |
Customer Reference | |
Detailed Description | IoT Application Software Perpetual 1 Unit X86-based Industrial Single Board Computers, HMIs IoT Data Management Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Machinechat | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | IoT Application Software | |
Applications | IoT Data Management | |
Edition | - | |
License Length | Perpetual | |
License - User Details | 1 Unit | |
Operating System | Ubuntu Linux | |
Utilized IC / Part | X86-based Industrial Single Board Computers, HMIs | |
Media Delivery Type | Electronically Delivered | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $625.83000 | $625.83 |