
| EE160/83/40-LP9 | |
|---|---|
| DigiKey Part Number | 5035-EE160/83/40-LP9-ND | 
| Manufacturer | |
| Manufacturer Product Number | EE160/83/40-LP9 | 
| Description | FERRITE CORE E LP9 1PC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Uncoated LP9 Ferrite Core E Type 6.299" (160.00mm) Length 1.575" (40.00mm) Width Diameter 3.268" (83.00mm) Height | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Maanshan New Conda Magnetic Industrial Co.,Ltd. | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Core Type | E | |
| Supplier Device Package | E 160 x 83 x 40 | |
| Material | LP9 | |
| Diameter | - | |
| Inductance Factor (Al) | 10.8 µH | |
| Tolerance | ±25% | |
| Gap | Ungapped | |
| Effective Permeability (µe) | 2139.0 | |
| Initial Permeability (µi) | 3300 | |
| Core Factor (ΣI/A) mm⁻¹ | 0.25 | |
| Effective Length (le) mm | 398.0 | |
| Effective Area (Ae) mm² | 1600.0 | |
| Minimum Core Cross Section (Amin) mm² | 1585.0 | |
| Effective Magnetic Volume (Ve) mm³ | 637000.0 | |
| Finish | Uncoated | |
| Height | 3.268" (83.00mm) | |
| Length | 6.299" (160.00mm) | |
| Width | 1.575" (40.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1,283.82000 | $1,283.82 | 
| 16 | $1,019.81250 | $16,317.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China