
EE130/63/40-LP3S | |
---|---|
DigiKey Part Number | 5035-EE130/63/40-LP3S-ND |
Manufacturer | |
Manufacturer Product Number | EE130/63/40-LP3S |
Description | FERRITE CORE E LP3S 1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated LP3S Ferrite Core E Type 5.118" (130.00mm) Length 1.575" (40.00mm) Width Diameter 2.480" (63.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maanshan New Conda Magnetic Industrial Co.,Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 130 x 63 x 40 | |
Material | LP3S | |
Diameter | - | |
Inductance Factor (Al) | 12 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1868.0 | |
Initial Permeability (µi) | 2500 | |
Core Factor (ΣI/A) mm⁻¹ | 0.2 | |
Effective Length (le) mm | 294.0 | |
Effective Area (Ae) mm² | 1504.0 | |
Minimum Core Cross Section (Amin) mm² | 1494.0 | |
Effective Magnetic Volume (Ve) mm³ | 442337.0 | |
Finish | Uncoated | |
Height | 2.480" (63.00mm) | |
Length | 5.118" (130.00mm) | |
Width | 1.575" (40.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $733.47000 | $733.47 |
24 | $514.50000 | $12,348.00 |