
EE118/86/35-LP3 | |
---|---|
DigiKey Part Number | 5035-EE118/86/35-LP3-ND |
Manufacturer | |
Manufacturer Product Number | EE118/86/35-LP3 |
Description | FERRITE CORE E LP3 1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated LP3 Ferrite Core E Type 4.646" (118.00mm) Length 1.378" (35.00mm) Width Diameter 3.406" (86.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maanshan New Conda Magnetic Industrial Co.,Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 118 x 86 x 35 | |
Material | LP3 | |
Diameter | - | |
Inductance Factor (Al) | 7 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1829.0 | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.33 | |
Effective Length (le) mm | 407.0 | |
Effective Area (Ae) mm² | 1240.0 | |
Minimum Core Cross Section (Amin) mm² | 1230.0 | |
Effective Magnetic Volume (Ve) mm³ | 505000.0 | |
Finish | Uncoated | |
Height | 3.406" (86.50mm) | |
Length | 4.646" (118.00mm) | |
Width | 1.378" (35.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $757.59000 | $757.59 |
24 | $535.08000 | $12,841.92 |