
S007-PIN127-V033 | |
---|---|
DigiKey Part Number | 2221-S007-PIN127-V033-ND |
Manufacturer | |
Manufacturer Product Number | S007-PIN127-V033 |
Description | M5STAMPS3 WITH 1.27 HEADER PIN |
Customer Reference | |
Detailed Description | ESP32-S3FN8 ESP32-S Xtensa® MPU Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | Xtensa® | |
Platform | - | |
Utilized IC / Part | ESP32-S3FN8 | |
Mounting Type | Fixed | |
Contents | Board(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |