MFR Recommended

K011-B | |
|---|---|
DigiKey Part Number | 2221-K011-B-ND |
Manufacturer | |
Manufacturer Product Number | K011-B |
Description | PLC PROTO INDUSTRIAL BOARD MODUL |
Customer Reference | |
Detailed Description | Programmable Logic Controller M5Stack Unit Project Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Kit Type | Project Kit | |
Main Purpose | Programmable Logic Controller | |
Interconnect System | M5Stack Unit | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - | |
Base Product Number |


