
K001-V26 | |
---|---|
DigiKey Part Number | 2221-K001-V26-ND |
Manufacturer | |
Manufacturer Product Number | K001-V26 |
Description | ESP32 BASIC CORE IOT V2.6 DEVKIT |
Customer Reference | |
Detailed Description | ESP32 - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | ESP32 | |
Note | - |