
MASWSS0166TR-3000 | |
|---|---|
DigiKey Part Number | 1465-1382-2-ND - Tape & Reel (TR) 1465-1382-1-ND - Cut Tape (CT) 1465-1382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASWSS0166TR-3000 |
Description | IC RF SWITCH SPDT 3GHZ SOT363 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, GSM, DCS, PCS SPDT 3 GHz 50Ohm SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, GSM, DCS, PCS | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 12dB | |
Insertion Loss | 0.55dB | |
Test Frequency | 3GHz | |
P1dB | 27dBm | |
IIP3 | 55dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $8.45200 | $84.52 |
| 25 | $7.66240 | $191.56 |
| 100 | $6.79600 | $679.60 |
| 250 | $6.38320 | $1,595.80 |
| 500 | $6.13404 | $3,067.02 |
| 1,000 | $5.92919 | $5,929.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.67609 | $17,028.27 |
| 6,000 | $5.55219 | $33,313.14 |
| 9,000 | $5.49018 | $49,411.62 |
| 15,000 | $5.42144 | $81,321.60 |



